+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PISPHV-103M-04

Inductor: ferrite; SMD; 10mH; 170mA; R: 23.3Ω; ±20%; PISPHV


Manufacturer: FASTRON

Manufacturer part number:
PISPHV-103M-04
TME Symbol:
PISPHV-103M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
10mH
Operating current
0.17A
Resistance
23.3Ω
Tolerance
±20%
Manufacturer series
PISPHV
Body dimensions
13x9.55x8mm
Gross weight2.219 g
Certificates
See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PISPHV-103M-04
0 in TME stock
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Hardly available product