+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PISTHV-150M-04

Inductor: ferrite; SMD; 15uH; 7.85A; R: 34mΩ; ±20%; PISTHV


Manufacturer: FASTRON

Manufacturer part number:
PISTHV-150M-04
TME Symbol:
PISTHV-150M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
15µH
Operating current
7.85A
Resistance
34mΩ
Tolerance
±20%
Manufacturer series
PISTHV
Body dimensions
18.7x15.2x12mm
Gross weight4.883 g
Certificates
See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PISTHV-150M-04
160 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs