+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3210185

Splice terminal: rail; 20A; 400V; for DIN rail mounting; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3210185

Alternative designations: PT 2,5-TG

TME Symbol:
PIT2.5-TG

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Current rating
20A
Rated voltage
0.4kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
2
Width
5.2mm
Mounting rail size
TS35
Gross weight7.125 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3210185
35 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs