+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-008A

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-008A
TME Symbol:
PJ008A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
5.7/2mm
Plug outside diameter
5.7mm
Plug inside diameter
2mm
Length of metal part
9mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-008A
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 400 pcs - 1.15 USDGross price for quantities from 400 pcs - 1.15 USD
Net price for quantities from 800 pcs - 1.06 USDGross price for quantities from 800 pcs - 1.06 USD
Net price for quantities from 1200 pcs - 1.02 USDGross price for quantities from 1200 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.