+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-042

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-042
TME Symbol:
PJ042

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
5.15/1.65mm
Plug outside diameter
5.15mm
Plug inside diameter
1.65mm
Length of metal part
7.8mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight79 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-042
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 180 pcs - 0.59 USDGross price for quantities from 180 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 1080 pcs - 0.48 USDGross price for quantities from 1080 pcs - 0.48 USD
Net price for quantities from 2520 pcs - 0.44 USDGross price for quantities from 2520 pcs - 0.44 USD
Net price for quantities from 5040 pcs - 0.42 USDGross price for quantities from 5040 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)