+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-043H

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; vertical; THT


Manufacturer: Same Sky®

Manufacturer part number:
PJ-043H
TME Symbol:
PJ043H

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
THT
Contact size
4.4/1.65mm
Plug outside diameter
4.4mm
Plug inside diameter
1.65mm
Length of metal part
9mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-043H
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 81 pcs - 0.64 USDGross price for quantities from 81 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 567 pcs - 0.58 USDGross price for quantities from 567 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.