+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-044A

Connector: DC supply; socket; female; power supply; 2.5A; 24V; THT


Manufacturer: Same Sky®

Manufacturer part number:
PJ-044A
TME Symbol:
PJ044A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Connector family
power supply
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
THT
Contact size
6.5/2mm
Plug outside diameter
6.5mm
Plug inside diameter
2mm
Length of metal part
9mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-044A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 155 pcs - 0.53 USDGross price for quantities from 155 pcs - 0.53 USD