+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-055D

Connector: DC supply; socket; female; 3A; 30V; PIN: 2; vertical; THT

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-055D
TME Symbol:
PJ055D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
3A
Rated voltage
30V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
THT
Contact size
3.5/1.3mm
Plug outside diameter
3.5mm
Plug inside diameter
1.3mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-055D
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.