+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-066A

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-066A
TME Symbol:
PJ066A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
soldering
Locking system
threaded joint
Contact size
5.7/2mm
Plug outside diameter
5.7mm
Plug inside diameter
2mm
Length of metal part
8.4mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-066A
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
Net price for quantities from 500 pcs - 2.10 USDGross price for quantities from 500 pcs - 2.10 USD
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.