+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-071

Connector: DC supply; socket; female; 2A; 24V; PIN: 3; horizontal

Manufacturer: Same Sky®

Manufacturer part number:
PJ-071
TME Symbol:
PJ071

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2A
Rated voltage
24V
Number of pins
3
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
3.35/0.8mm
Plug outside diameter
3.35mm
Plug inside diameter
0.8mm
Connector variant
shielded
Length of metal part
7mm
Gross weight1 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-071
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.