+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-079BH

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-079BH
TME Symbol:
PJ079BH

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
5.8/2.5mm
Plug outside diameter
5.8mm
Plug inside diameter
2.5mm
Length of metal part
9.25mm
Connector variant
  • shielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-079BH
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 120 pcs - 1.14 USDGross price for quantities from 120 pcs - 1.14 USD
Net price for quantities from 240 pcs - 1.10 USDGross price for quantities from 240 pcs - 1.10 USD
Net price for quantities from 360 pcs - 1.08 USDGross price for quantities from 360 pcs - 1.08 USD
Net price for quantities from 600 pcs - 1.05 USDGross price for quantities from 600 pcs - 1.05 USD
Net price for quantities from 1080 pcs - 1.01 USDGross price for quantities from 1080 pcs - 1.01 USD
Net price for quantities from 2520 pcs - 0.98 USDGross price for quantities from 2520 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.