+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2C101MNN1225

Capacitor: electrolytic; THT; 100uF; 160VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: Elite

Manufacturer part number:
PJ2C101MNN1225
TME Symbol:
PJ2C101MNN1225

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
0.62A
Height
25mm
Diameter
12.5mm
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2C101MNN1225
1180 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 600 pcs