+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2G100MNN1020

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: Elite

Manufacturer part number:
PJ2G100MNN1020
TME Symbol:
PJ2G100MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
0.14A
Height
20mm
Diameter
10mm
Gross weight2.228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2G100MNN1020
6753 in TME stock
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 400 pcs - 0.13 USDGross price for quantities from 400 pcs - 0.13 USD
Net price for quantities from 800 pcs - 0.13 USDGross price for quantities from 800 pcs - 0.13 USD
Net price for quantities from 1200 pcs - 0.12 USDGross price for quantities from 1200 pcs - 0.12 USD
Net price for quantities from 2400 pcs - 0.12 USDGross price for quantities from 2400 pcs - 0.12 USD
Net price for quantities from 4800 pcs - 0.12 USDGross price for quantities from 4800 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 200 pcs