+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2G680MNN1825

Capacitor: electrolytic; THT; 68uF; 400VDC; Ø18x25mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PJ2G680MNN1825
TME Symbol:
PJ2G680MNN1825

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
585mA
Height
25mm
Diameter
18mm
Gross weight10.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2G680MNN1825
1574 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 450 pcs - 0.63 USDGross price for quantities from 450 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 900 pcs