+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2N-1FPE-M2

LED; pink (magenta); SMD; 40÷49lm; 2.8÷3.1VDC; 3x3x0.55mm; 120°


Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-1FPE-M2
TME Symbol:
PJ2N-1FPE-M2

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
pink (magenta)
Mounting
SMD
Case - mm
3030
Luminosity
40...49lm
Operating voltage
2.8...3.1V DC
Dimensions
3x3x0.55mm
Viewing angle
120°
LED current
350mA
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs ProLight Opto,
*
PJ2N-1FPE-M2
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.