+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2N-FFBE

LED; blue; SMD; 6.3÷8lm; 2.8÷3.6VDC; 3x3x0.55mm; 120°; 150mA


Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-FFBE
TME Symbol:
PJ2N-FFBE

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
3030
Luminosity
6.3...8lm
Operating voltage
2.8...3.6V DC
Dimensions
3x3x0.55mm
Viewing angle
120°
LED current
150mA
Wavelength
455...475nm
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs ProLight Opto,
*
PJ2N-FFBE
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Packaging method by the manufacturer:Reel = 3 000 pcs