+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2N-FFGE

LED; green; SMD; 30.6÷35lm; 2.8÷3.6VDC; 3x3x0.55mm; 120°; 150mA

Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-FFGE
TME Symbol:
PJ2N-FFGE

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
3030
Luminosity
30.6...35lm
Operating voltage
2.8...3.6V DC
Dimensions
3x3x0.55mm
Viewing angle
120°
LED current
150mA
Wavelength
515...535nm
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs ProLight Opto,
*
PJ2N-FFGE
1 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 300 pcs