+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ2N-FFWE

LED; white cold; SMD; Case (mm): 3030; 55÷60lm; 4745-6950K; 70; 120°


Manufacturer: ProLight Opto

Manufacturer part number:
PJ2N-FFWE
TME Symbol:
PJ2N-FFWE

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3030
Luminosity
55...60lm
Colour temperature
4745-6950K
Min. colour rendering index
70
Viewing angle
120°
LED current
150mA
Dimensions
3x3x0.55mm
Operating voltage
2.8...3.6V DC
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD white LEDs ProLight Opto,
*
PJ2N-FFWE
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 3 000 pcs