+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9002-BL

Wire; stranded; Cu; 0.4mm2; PVC; double; blue; 1000V; Shielding; 100m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9002-BL
TME Symbol:
PJP-9002-BL

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.4mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
blue
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
2mm
CPR standard
no classification
Cable structure
1x0.4mm2
Operating temperature
-20...80°C
Trade name
single core cable
Gross weight4.311 g
Certificates
EAN code3665349014667
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9002-BL
47 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.62 USDGross price for quantities from 1 m - 1.62 USD
Net price for quantities from 20 m - 1.28 USDGross price for quantities from 20 m - 1.28 USD
Net price for quantities from 50 m - 1.08 USDGross price for quantities from 50 m - 1.08 USD
Net price for quantities from 100 m - 0.95 USDGross price for quantities from 100 m - 0.95 USD