+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9010-RD

Wire; stranded; Cu; 0.75mm2; PVC; double; red; 1000V; Shielding; 100m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9010-RD
TME Symbol:
PJP-9010-RD

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
red
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
3.7mm
CPR standard
no classification
Cable structure
1x0.75mm2
Operating temperature
-20...80°C
Trade name
single core cable
Gross weight22.963 g
Certificates
EAN code3665349014483
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9010-RD
127 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.37 USDGross price for quantities from 1 m - 2.37 USD
Net price for quantities from 20 m - 1.88 USDGross price for quantities from 20 m - 1.88 USD
Net price for quantities from 50 m - 1.57 USDGross price for quantities from 50 m - 1.57 USD
Net price for quantities from 100 m - 1.38 USDGross price for quantities from 100 m - 1.38 USD