+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9010-WH

Wire; stranded; Cu; 0.75mm2; PVC; double; white; 1000V; Shielding


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9010-WH
TME Symbol:
PJP-9010-WH

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
white
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
3.7mm
CPR standard
no classification
Cable structure
1x0.75mm2
Operating temperature
-20...80°C
Gross weight22.939 g
Certificates
EAN code3665349014544
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9010-WH
2 in TME stock
Net price for quantities from 1 m - 2.37 USDGross price for quantities from 1 m - 2.37 USD
Net price for quantities from 20 m - 1.88 USDGross price for quantities from 20 m - 1.88 USD
Net price for quantities from 50 m - 1.58 USDGross price for quantities from 50 m - 1.58 USD
Net price for quantities from 100 m - 1.39 USDGross price for quantities from 100 m - 1.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.