+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 1mm2 | |
Wire insulation material | PVC | |
Type of insulation | double | |
Insulation colour | brown | |
Rated voltage | 1kV | |
Shield structure | unshielded | |
Package contents | 100m | |
Flexibility class | 6 | |
Cable external diameter | 3.8mm | |
CPR standard | no classification | |
Cable structure | 1x1mm2 | |
Operating temperature | -20...80°C |