+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9017-RD

Wire; stranded; Cu; 2.5mm2; PVC; double; red; 1000V; Shielding; 100m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9017-RD
TME Symbol:
PJP-9017-RD

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
red
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
3.8mm
CPR standard
no classification
Cable structure
1x2.5mm2
Operating temperature
-20...80°C
Trade name
single core cable
Gross weight42.623 g
Certificates
EAN code3665349009632
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9017-RD
197 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.09 USDGross price for quantities from 1 m - 5.09 USD
Net price for quantities from 20 m - 4.03 USDGross price for quantities from 20 m - 4.03 USD
Net price for quantities from 50 m - 3.40 USDGross price for quantities from 50 m - 3.40 USD
Net price for quantities from 100 m - 2.98 USDGross price for quantities from 100 m - 2.98 USD