+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9028-WH

Wire; 1x0.75mm2; stranded; Cu; silicone; double; white; 1000V; 100m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9028-WH
TME Symbol:
PJP-9028-WH

Specification

Manufacturer
ELECTRO-PJP
Type of wire
test lead cable
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Type of insulation
double
Insulation colour
white
Core section
0.75mm2
Rated voltage
1kV
Cable external diameter
3.7mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Shield structure
unshielded
Operating temperature
-60...180°C
Gross weight21.592 g
Certificates
EAN code3665349008789
See other products in this category: Test Leads ELECTRO-PJP,
*
9028-WH
148 in TME stock
Net price for quantities from 1 m - 4.75 USDGross price for quantities from 1 m - 4.75 USD
Net price for quantities from 20 m - 3.77 USDGross price for quantities from 20 m - 3.77 USD
Net price for quantities from 50 m - 3.18 USDGross price for quantities from 50 m - 3.18 USD
Net price for quantities from 100 m - 2.77 USDGross price for quantities from 100 m - 2.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.