+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of wire | assembly | |
Cable structure | 1x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Type of insulation | double | |
Insulation colour | green | |
Core section | 1mm2 | |
Rated voltage | 1kV | |
Cable external diameter | 3.7mm | |
Package contents | 100m | |
Flexibility class | 6 | |
CPR standard | no classification | |
Shield structure | unshielded | |
Operating temperature | -60...180°C |