+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2010-100N

Test lead: single; 60VDC; 30VAC; 12A; probe tip,banana plug 4mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2010-100N
TME Symbol:
PJP2010-100N

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
12A
Cable length
1m
Colour
black
Wire cross-section
0.75mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight30.1 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2010-100N
5 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.71 USDGross price for quantities from 20 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.