+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of test lead | single | |
Rated voltage | 30V AC/60V DC | |
Current rating | 36A | |
Cable length | 1.5m | |
Colour | red | |
Wire cross-section | 2.5mm2 | |
Operating temperature | -60...180°C | |
Wire insulation material | silicone |