+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of test accessories | test lead | |
Rated voltage | 30V AC/60V DC | |
Current rating | 20A | |
Cable length | 1m | |
Colour | blue | |
Wire cross-section | 1mm2 | |
Operating temperature | -60...180°C | |
Wire insulation material | silicone |