+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2020-100BL

Test lead; 60VDC; 30VAC; 12A; banana socket 4mm,banana plug 4mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2020-100BL
TME Symbol:
PJP2020-100BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
12A
Cable length
1m
Colour
blue
Wire cross-section
0.75mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • banana socket 4mm
Gross weight31 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2020-100BL
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
Net price for quantities from 20 pcs - 5.68 USDGross price for quantities from 20 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.