+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2041-100R

Test lead; 70VDC; 33VAC; 12A; Len: 1m; red; Cond.cross sec: 0.75mm2


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2041-100R
TME Symbol:
PJP2041-100R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
33V AC/70V DC
Current rating
12A
Cable length
1m
Colour
red
Wire cross-section
0.75mm2
Operating temperature
-60...180°C
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight29.2 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2041-100R
5 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Net price for quantities from 20 pcs - 6.70 USDGross price for quantities from 20 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.