+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2110-150BL

Test lead: single; 60VDC; 30VAC; 12A; banana plug 4mm,both sides


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2110-150BL
TME Symbol:
PJP2110-150BL

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
12A
Connector variant
with 4mm axial socket
Cable length
1.5m
Colour
blue
Wire cross-section
0.75mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight45 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2110-150BL
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 6.48 USD
Net price for quantities from 20 pcs - 6.08 USDGross price for quantities from 20 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.