+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2111-100V

Test lead; 60VDC; 30VAC; 12A; banana plug 4mm,both sides; Len: 1m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2111-100V
TME Symbol:
PJP2111-100V

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
12A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
green
Wire cross-section
0.75mm2
Operating temperature
-60...180°C
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight36 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2111-100V
0 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 20 pcs - 6.97 USDGross price for quantities from 20 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.