+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2112-50BL

Test lead: single; 60VDC; 30VAC; 20A; banana plug 4mm,both sides


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2112-50BL
TME Symbol:
PJP2112-50BL

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
20A
Connector variant
with 4mm axial socket
Cable length
0.5m
Colour
blue
Wire cross-section
1mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight27 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2112-50BL
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.