+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2114-25BL

Test lead; 60VDC; 30VAC; 36A; banana plug 4mm,both sides; blue

Manufacturer: ELECTRO-PJP

Manufacturer part number:
2114-25BL
TME Symbol:
PJP2114-25BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
36A
Connector variant
with 4mm axial socket
Cable length
0.25m
Colour
blue
Wire cross-section
2.5mm2
Operating temperature
-60...180°C
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight23 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2114-25BL
0 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 20 pcs - 6.98 USDGross price for quantities from 20 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.