+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2115-100V

Test lead; 60VDC; 30VAC; 25A; banana plug 4mm,both sides; Len: 1m

Manufacturer: ELECTRO-PJP

Manufacturer part number:
2115-100V
TME Symbol:
PJP2115-100V

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
25A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
green
Wire cross-section
1.5mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight41 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2115-100V
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
Net price for quantities from 20 pcs - 6.37 USDGross price for quantities from 20 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.