+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of test accessories | test lead | |
Rated voltage | 30V AC/60V DC | |
Current rating | 6A | |
Cable length | 0.5m | |
Colour | white | |
Wire cross-section | 0.4mm2 | |
Wire insulation material | PVC |