+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

214-25BL

Test lead; 60VDC; 30VAC; 6A; banana plug 2mm,both sides; blue


Manufacturer: ELECTRO-PJP

Manufacturer part number:
214-25BL
TME Symbol:
PJP214-25BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
6A
Cable length
0.25m
Colour
blue
Wire cross-section
0.4mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight5 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
214-25BL
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 20 pcs - 4.37 USDGross price for quantities from 20 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.