+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of test accessories | test lead | |
Rated voltage | 33V AC/70V DC | |
Current rating | 12A | |
Connector variant | insulated | |
Cable length | 1m | |
Colour | blue | |
Wire cross-section | 0.75mm2 | |
Conform to the norm | CAT II 600V EN 61010-031 | |
Wire insulation material | PVC |