+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELECTRO-PJP | |
Type of test lead | single | |
Rated voltage | 33V AC/70V DC | |
Current rating | 12A | |
Connector variant | insulated | |
Cable length | 1m | |
Colour | blue | |
Wire cross-section | 0.75mm2 | |
Conform to the norm | CAT II 600V EN 61010-031 | |
Wire insulation material | silicone |