+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3243/PCB-BC

Laboratory connector: 4mm banana; socket; 25A; white; insulated


Manufacturer: ELECTRO-PJP

Manufacturer part number:
3243/PCB-BC
TME Symbol:
PJP3243/PCB-BC

Specification

Manufacturer
ELECTRO-PJP
Type of lab connector
4mm banana
Connector
socket
Current rating
25A
Colour
white
Contact plating
nickel plated
Mounting
plug pin 1,9mmx11mm
Connector variant
insulated
Conform to the norm
CAT III 1000V
Overall length
32mm
Contact material
brass
Gross weight4 g
See other products in this category: 4mm Banana Sockets ELECTRO-PJP,
*
3243/PCB-BC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order