+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6007-PROB-R

Clip-on probe; crocodile; 6A; red; Contacts: brass; 4mm; L: 176mm

Manufacturer: ELECTRO-PJP

Manufacturer part number:
6007-PROB-R
TME Symbol:
PJP6007-PROB-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
6A
Colour
red
Contact material
brass
Socket size
4mm
Conform to the norm
CAT III 1000V
Length
176mm
Material
steel
Gross weight22 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6007-PROB-R
0 in TME stock
Net price for quantities from 1 pcs - 20.59 USDGross price for quantities from 1 pcs - 20.59 USD
Net price for quantities from 10 pcs - 19.41 USDGross price for quantities from 10 pcs - 19.41 USD
Net price for quantities from 20 pcs - 18.23 USDGross price for quantities from 20 pcs - 18.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.