+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6012-PRO-BC

Clip-on probe; hook type; 6A; 60VDC; white; Contacts: brass; 30VAC

Manufacturer: ELECTRO-PJP

Manufacturer part number:
6012-PRO-BC
TME Symbol:
PJP6012-PRO-BC

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
30V AC/60V DC
Colour
white
Contact material
brass
Contact plating
gold-plated
Length
48mm
Material
steel
Gross weight1.43 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6012-PRO-BC
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order