+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6012-PRO-V

Clip-on probe; hook type; 6A; 60VDC; green; brass; 30VAC; 48mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6012-PRO-V
TME Symbol:
PJP6012-PRO-V

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
30V AC/60V DC
Colour
green
Contact material
brass
Contact plating
gold-plated
Length
48mm
Material
steel
Gross weight1.35 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6012-PRO-V
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 20 pcs - 2.24 USDGross price for quantities from 20 pcs - 2.24 USD
Packaging method by the manufacturer:Bag = 10 pcs