+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7095

Test lead: single; 60VDC; 30VAC; 3A; with 4mm socket; Len: 0.25m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
7095
TME Symbol:
PJP7095

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
single
Rated voltage
30V AC/60V DC
Current rating
3A
Connector variant
with 4mm socket
Cable length
0.25m
Colour
black-red
Wire insulation material
PP
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • BNC socket
Dimensions
Gross weight38 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
7095
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.25 USDGross price for quantities from 1 pcs - 16.25 USD
Net price for quantities from 2 pcs - 15.39 USDGross price for quantities from 2 pcs - 15.39 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD