+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA3032-N

Laboratory connector: fork terminals; plug; 60VDC; 36A; black


Manufacturer: ELECTRO-PJP

Manufacturer part number:
ADA3032-N
TME Symbol:
PJPADA3032-N

Specification

Manufacturer
ELECTRO-PJP
Type of lab connector
fork terminals
Connector
plug
Rated voltage
30V AC/60V DC
Current rating
36A
Colour
black
Stud terminal maximal diameter
4.5mm
Contact plating
nickel plated
Contact material
brass
Mounting
4mm socket
Dimensions
Gross weight20 g
See other products in this category: Fork plugs ELECTRO-PJP,
*
ADA3032-N
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.