+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELECTRO-PJP | |
Type of lab connector | fork terminals | |
Connector | plug | |
Rated voltage | 30V AC/60V DC | |
Current rating | 36A | |
Colour | red | |
Stud terminal maximal diameter | 4.5mm | |
Contact plating | nickel plated | |
Contact material | brass | |
Mounting | 4mm socket |