+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA3034-J

Laboratory connector: fork terminals; 60VDC; 36A; yellow; 1mΩ


Manufacturer: ELECTRO-PJP

Manufacturer part number:
ADA3034-J
TME Symbol:
PJPADA3034-J

Specification

Manufacturer
ELECTRO-PJP
Type of lab connector
fork terminals
Rated voltage
60V DC
Current rating
36A
Colour
yellow
Overall length
49mm
Stud terminal maximal diameter
6.3mm
Max. contact resistance:
1mΩ
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight4.75 g
See other products in this category: Fork plugs ELECTRO-PJP,
*
ADA3034-J
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs