+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADASPM4-BL

Adapter; 36A; 60V; 30VAC; blue; Plating: nickel plated; 6mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
ADASPM4-BL
TME Symbol:
PJPADASPM4-BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
adapter
Current rating
36A
Rated voltage
30V AC/60V
Colour
blue
Contact plating
nickel plated
Thread length
6mm
Cable/adapter structure
  • banana 4mm socket
  • M4x07 male
Gross weight4 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
ADASPM4-BL
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.