+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PERCHTELE

Measuring tip; 2A; Socket size: 4mm; Plating: nickel plated

Manufacturer: ELECTRO-PJP

Manufacturer part number:
PERCHTELE
TME Symbol:
PJPPERCHTELE

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
measuring tip
Current rating
2A
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Contact plating
nickel plated
Insulator material
PVC
Length
0.47m
Contact material
brass
Gross weight290 g
See other products in this category: Probes - Test Plugs ELECTRO-PJP,
*
PERCHTELE
0 in TME stock
Net price for quantities from 1 pcs - 99.19 USDGross price for quantities from 1 pcs - 99.19 USD
Net price for quantities from 2 pcs - 93.18 USDGross price for quantities from 2 pcs - 93.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.