+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-2P-24V

Relay: installation; monostable; DPDT; Ucoil: 24VAC,24VDC; 8A; IP20


Manufacturer: F&F

Manufacturer part number:
PK-2P-24V
TME Symbol:
PK-2P-24V

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
monostable
Contacts configuration
DPDT
Coil voltage
24V AC, 24V DC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
8A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight68.92 g
EAN code5908312595663
See other products in this category: Installation Relays F&F,
*
PK-2P-24V
42 in TME stock
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 14.15 USDGross price for quantities from 5 pcs - 14.15 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.